
MMTL431B | |
|---|---|
DigiKey Part Number | 4878-MMTL431BTR-ND - Tape & Reel (TR) 4878-MMTL431BCT-ND - Cut Tape (CT) 4878-MMTL431BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMTL431B |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 150 mA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMTL431B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 150 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 300 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,55800 Kč | 15,58 Kč |
| 25 | 1,35560 Kč | 33,89 Kč |
| 100 | 1,13880 Kč | 113,88 Kč |
| 250 | 1,03568 Kč | 258,92 Kč |
| 500 | 0,97378 Kč | 486,89 Kč |
| 1 000 | 0,92283 Kč | 922,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,85975 Kč | 2 579,25 Kč |
| 6 000 | 0,82895 Kč | 4 973,70 Kč |
| 9 000 | 0,81351 Kč | 7 321,59 Kč |
| 15 000 | 0,79642 Kč | 11 946,30 Kč |
| 21 000 | 0,78642 Kč | 16 514,82 Kč |
| 30 000 | 0,77681 Kč | 23 304,30 Kč |
| 75 000 | 0,75610 Kč | 56 707,50 Kč |
| 150 000 | 0,74363 Kč | 111 544,50 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |











