
23387 | |
|---|---|
DigiKey Part Number | 1568-23387-ND |
Manufacturer | |
Manufacturer Product Number | 23387 |
Description | MYOWARE 2.0 WIRELESS SHIELD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CH340, ESP32-WROOM Electromyography (EMG) Sensor MyoWare Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part CH340, ESP32-WROOM |
Manufacturer SparkFun Electronics | Contents Board(s) |
Series | Suggested Programming Environment Arduino |
Packaging Bulk | Interconnect System Qwiic (DUELink/STEMMA QT) |
Part Status Active | Note PCB Trace Antenna(s) On-Board |
Platform MyoWare | Secondary Attributes I2C Interface(s) |
Type Sensor | Base Product Number |
Function Electromyography (EMG) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,90000 Kč | 565,90 Kč |
| Unit Price without VAT: | 565,90000 Kč |
|---|---|
| Unit Price with VAT: | 684,73900 Kč |











