
WRL-28434 | |
|---|---|
DigiKey Part Number | 1568-WRL-28434-ND |
Manufacturer | |
Manufacturer Product Number | WRL-28434 |
Description | SPARKFUN IOT REDBOARD - ESP32 MI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ESP32-D0WD-V3 ESP32 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 240MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer SparkFun Electronics | Antenna Type PCB Trace Antenna(s) On-Board |
Series | Utilized IC / Part ESP32-D0WD-V3 |
Packaging Bulk | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) |
Part Status Active | RF Frequency 240MHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | Function Transceiver |
Frequency 240MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,89000 Kč | 628,89 Kč |
| Unit Price without VAT: | 628,89000 Kč |
|---|---|
| Unit Price with VAT: | 760,95690 Kč |




