




KIT-27920 | |
|---|---|
DigiKey Part Number | 1568-KIT-27920-ND |
Manufacturer | |
Manufacturer Product Number | KIT-27920 |
Description | MYOWARE 2 MUSCLE SENSOR DEV KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP73831 - Medical, Electromyography (EMG) Sensor Evaluation Board |
Category | Interface Analog |
Manufacturer SparkFun Electronics | Embedded Yes, MCU |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part MCP73831 |
Sensor Type Medical, Electromyography (EMG) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 253,64000 Kč | 3 253,64 Kč |
| Unit Price without VAT: | 3 253,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 936,90440 Kč |











