
15663 | |
|---|---|
DigiKey Part Number | 1568-15663-ND |
Manufacturer | |
Manufacturer Product Number | 15663 |
Description | SPARKFUN THING PLUS ESP32 WROOM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ESP-WROOM-32 - Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ESP-WROOM-32 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,20000 Kč | 525,20 Kč |
| Unit Price without VAT: | 525,20000 Kč |
|---|---|
| Unit Price with VAT: | 635,49200 Kč |










