
24408 | |
|---|---|
DigiKey Part Number | 1568-24408-ND |
Manufacturer | |
Manufacturer Product Number | 24408 |
Description | SPARKFUN THING PLUS - ESP32-S3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ESP32-S3-MINI-1 ESP32-S Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Category | Contents Board(s), Cable(s) |
Manufacturer SparkFun Electronics | Utilized IC / Part ESP32-S3-MINI-1 |
Series | RF Type Bluetooth® 5.x (BLE) |
Packaging Bulk | RF Frequency 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver; Bluetooth® 5.x (BLE) | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,20000 Kč | 589,20 Kč |
| Unit Price without VAT: | 589,20000 Kč |
|---|---|
| Unit Price with VAT: | 712,93200 Kč |










