Case Metal, Aluminum Hand Held, Cover Included X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16782

DigiKey Part Number
1568-16782-ND
Manufacturer
Manufacturer Product Number
16782
Description
CASE METAL ALUMINUM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Case Metal, Aluminum Hand Held, Cover Included X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
Raspberry Pi Zero
Design
Hand Held, Cover Included
Material
Metal, Aluminum
Features
Heat Sink, Lanyard
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1327,99000 Kč327,99 Kč
Manufacturers Standard Package
Unit Price without VAT:327,99000 Kč
Unit Price with VAT:396,86790 Kč