
PIS-0499 | |
|---|---|
DigiKey Part Number | 1910-1055-ND |
Manufacturer | |
Manufacturer Product Number | PIS-0499 |
Description | CASE CLEAR 2.953" L X 1.575" W |
Customer Reference | |
Detailed Description | Case Clear Hand Held, Cover Included 2.953" L x 1.575" W (75.00mm x 40.00mm) X 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi Zero | |
Size / Dimension | 2.953" L x 1.575" W (75.00mm x 40.00mm) | |
Height | 0.591" (15.00mm) | |
Area (L x W) | 4.65in² (30.0cm²) | |
Design | Hand Held, Cover Included | |
Material | - | |
Color | Clear | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,80000 Kč | 277,80 Kč |
| 5 | 237,48800 Kč | 1 187,44 Kč |
| 10 | 221,97000 Kč | 2 219,70 Kč |
| 25 | 203,01720 Kč | 5 075,43 Kč |
| 50 | 189,75060 Kč | 9 487,53 Kč |
| Unit Price without VAT: | 277,80000 Kč |
|---|---|
| Unit Price with VAT: | 336,13800 Kč |











