Case Acrylic Blue Hand Held, Split Sides X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIM595

DigiKey Part Number
1778-PIM595-ND
Manufacturer
Manufacturer Product Number
PIM595
Description
CASE ACRYLIC BLUE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Case Acrylic Blue Hand Held, Split Sides X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pimoroni Ltd
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
Raspberry Pi Zero 2 W
Size / Dimension
-
Height
-
Area (L x W)
-
Design
Hand Held, Split Sides
Material
Acrylic
Color
Blue
Thickness
-
Features
-
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
21146,98619 Kč3 086,71 Kč
Unit Price without VAT:146,98619 Kč
Unit Price with VAT:177,85329 Kč