
3252 | |
|---|---|
DigiKey Part Number | 3252-ND |
Manufacturer | |
Manufacturer Product Number | 3252 |
Description | CASE PLAS BLK CLR 2.76"LX1.38"W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polycarbonate Black, Clear Cover/Door Hand Held, Split Sides 2.756" L x 1.378" W (70.00mm x 35.00mm) X 0.500" (12.70mm) |
Datasheet | Datasheet |
Category | Area (L x W) 3.80in² (24.5cm²) |
Manufacturer Adafruit Industries LLC | Design Hand Held, Split Sides |
Series | Material Plastic, Polycarbonate |
Packaging Bulk | Color Black, Clear Cover/Door |
Part Status Active | Features PCB Supports |
Container Type Case | Note Evaluation, Development board not included with enclosure. |
Platform Raspberry Pi Zero | Shipping Info Shipped from DigiKey |
Size / Dimension 2.756" L x 1.378" W (70.00mm x 35.00mm) | Weight 0.03 lb (13.61 g) |
Height 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,06000 Kč | 99,06 Kč |
| Unit Price without VAT: | 99,06000 Kč |
|---|---|
| Unit Price with VAT: | 119,86260 Kč |





