
4822 | |
|---|---|
DigiKey Part Number | 1528-4822-ND |
Manufacturer | |
Manufacturer Product Number | 4822 |
Description | CASE METAL ALUMINUM BLK SILVER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Black, Silver Hand Held, Cover Included X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi Zero, Zero WH | |
Design | Hand Held, Cover Included | |
Material | Metal, Aluminum | |
Color | Black, Silver | |
Features | Heat Sink, Lanyard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,45000 Kč | 354,45 Kč |
| Unit Price without VAT: | 354,45000 Kč |
|---|---|
| Unit Price with VAT: | 428,88450 Kč |


