Battery Holder (Covered) AA 3 Cell Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10891

DigiKey Part Number
1568-10891-ND
Manufacturer
Manufacturer Product Number
10891
Description
BATTERY HOLDER AA 3 CELL LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Holder (Covered) AA 3 Cell Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Covered)
Battery Cell Size
Number of Cells
3
Battery Series
-
Mounting Type
Custom
Termination Style
Wire Leads
Features
Includes Switch
Height Above Board
0.772" (19.60mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,33000 Kč51,33 Kč
Manufacturers Standard Package
Unit Price without VAT:51,33000 Kč
Unit Price with VAT:62,10930 Kč