



2487CN | |
|---|---|
DigiKey Part Number | 36-2487CN-ND |
Manufacturer | |
Manufacturer Product Number | 2487CN |
Description | BATTERY HOLDER AA 3 CELL LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AA 3 Cell Wire Leads with Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2487CN Models |
Category | Battery Cell Size |
Mfr | Number of Cells 3 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads with Connector |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.728" (18.49mm) |
Style Holder (Covered) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,55000 Kč | 69,55 Kč |
| 10 | 57,76100 Kč | 577,61 Kč |
| 25 | 53,62720 Kč | 1 340,68 Kč |
| 100 | 47,94280 Kč | 4 794,28 Kč |
| 500 | 42,09428 Kč | 21 047,14 Kč |
| 1 000 | 39,80072 Kč | 39 800,72 Kč |
| 2 500 | 36,95960 Kč | 92 399,00 Kč |
| 5 000 | 35,49712 Kč | 177 485,60 Kč |
| Unit Price without VAT: | 69,55000 Kč |
|---|---|
| Unit Price with VAT: | 84,15550 Kč |



















