
18769 | |
|---|---|
DigiKey Part Number | 1568-18769-ND |
Manufacturer | |
Manufacturer Product Number | 18769 |
Description | BATTERY HOLDER AA 3 CELL LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AA 3 Cell Wire Leads with Connector |
EDA/CAD Models | 18769 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 3 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | Wire Leads with Connector | |
Features | Includes Switch | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,33000 Kč | 51,33 Kč |
| Unit Price without VAT: | 51,33000 Kč |
|---|---|
| Unit Price with VAT: | 62,10930 Kč |











