



2439 | |
|---|---|
DigiKey Part Number | 36-2439-ND |
Manufacturer | |
Manufacturer Product Number | 2439 |
Description | BATT HOLDER AA 3 CELL 6" LEADS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AA 3 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2439 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 3 |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Wire Leads - 6" (152.4mm) |
Part Status Active | Features Includes Switch, IP65 - Dust Tight, Water Resistant |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.768" (19.50mm) |
Style Holder (Covered) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,25000 Kč | 196,25 Kč |
| 10 | 162,90200 Kč | 1 629,02 Kč |
| 25 | 151,26920 Kč | 3 781,73 Kč |
| 100 | 135,23750 Kč | 13 523,75 Kč |
| 500 | 118,74038 Kč | 59 370,19 Kč |
| 1 000 | 116,37411 Kč | 116 374,11 Kč |
| Unit Price without VAT: | 196,25000 Kč |
|---|---|
| Unit Price with VAT: | 237,46250 Kč |









