



2484 | |
|---|---|
DigiKey Part Number | 36-2484-ND |
Manufacturer | |
Manufacturer Product Number | 2484 |
Description | BATT HOLDER AAA 3 CELL 6" LEADS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AAA 3 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
Category | Style Holder (Covered) |
Mfr | Battery Cell Size |
Series | Number of Cells 3 |
Packaging Bulk | Mounting Type Custom |
Part Status Active | Termination Style Wire Leads - 6" (152.4mm) |
Battery Type, Function Cylindrical, Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 37,18700 Kč | 371,87 Kč |
| 25 | 34,53760 Kč | 863,44 Kč |
| 100 | 30,87340 Kč | 3 087,34 Kč |
| 500 | 27,10758 Kč | 13 553,79 Kč |
| 1 000 | 25,63058 Kč | 25 630,58 Kč |
| 2 500 | 23,80098 Kč | 59 502,45 Kč |
| 5 000 | 22,50406 Kč | 112 520,30 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |

















