10571 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 5 442
Unit Price: 22,52000 Kč
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 25 492
Unit Price: 18,56000 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 2 815
Unit Price: 16,48000 Kč
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 9,18560 Kč
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 16,89000 Kč
Datasheet
2 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10571

DigiKey Part Number
1568-10571-ND
Manufacturer
Manufacturer Product Number
10571
Description
SCREW TERMINALS 2.54MM PITCH (2-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18-30 AWG
Manufacturer
SparkFun Electronics
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screw - Rising Cage Clamp
Part Status
Active
Color
Green
Number of Levels
1
Operating Temperature
-33°C ~ 105°C
Positions Per Level
2
Housing Material
Polyamide (PA), Nylon, Glass Filled
Pitch
0.100" (2.54mm)
Contact Material - Plating
Copper Alloy - Nickel Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel, Galvanized - Chromate Plated
Current
6 A
Torque - Screw
0.1 Nm (0.88 Lb-In)
Voltage
150 V
Screw Thread
M1.6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
691210910002Würth Elektronik5 442732-691210910002-ND22,52000 KčParametric Equivalent
OSTVN02A150On Shore Technology Inc.25 492ED10561-ND18,56000 KčParametric Equivalent
TBC05-02-1-G-GGCT2 8152073-TBC05-02-1-G-G-ND16,48000 KčParametric Equivalent
VN02A1000000GAmphenol Anytek0VN02A1000000G-ND9,18560 KčParametric Equivalent
VN02A1500000GAmphenol Anytek0VN02A1500000G-ND16,89000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,15000 Kč23,15 Kč
Manufacturers Standard Package
Unit Price without VAT:23,15000 Kč
Unit Price with VAT:28,01150 Kč