



0397730002 | |
|---|---|
DigiKey Part Number | 0397730002-ND |
Manufacturer | |
Manufacturer Product Number | 0397730002 |
Description | EUROSTYLE 2.54 FIXED PIN 2 CIR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397730002 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Copper Alloy - Tin Plated |
Positions Per Level 2 | Clamp Material - Plating Copper Alloy - Nickel Plated |
Pitch 0.100" (2.54mm) | Screw Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.19 Nm (1.68 Lb-In) |
Current 10 A | Screw Thread M1.6 |
Voltage 150 V | Base Product Number |
Wire Gauge 16-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1546215-2 | TE Connectivity AMP Connectors | 2 914 | A121350-ND | 60,26000 Kč | Parametric Equivalent |
| 282834-2 | TE Connectivity AMP Connectors | 22 334 | A98333-ND | 39,27000 Kč | Parametric Equivalent |
| ESDM02100 | Amphenol PCD Shenzhen | 411 | ESDM02100-ND | 29,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 32,86200 Kč | 328,62 Kč |
| 25 | 28,63280 Kč | 715,82 Kč |
| 50 | 25,92840 Kč | 1 296,42 Kč |
| 100 | 23,64790 Kč | 2 364,79 Kč |
| 400 | 20,23998 Kč | 8 095,99 Kč |
| 800 | 19,02025 Kč | 15 216,20 Kč |
| 1 200 | 18,42872 Kč | 22 114,46 Kč |
| 5 200 | 16,87642 Kč | 87 757,38 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |












