
0397730005 | |
|---|---|
DigiKey Part Number | 0397730005-ND |
Manufacturer | |
Manufacturer Product Number | 0397730005 |
Description | EUROSTYLE 2.54 FIXED PIN 5 CIR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397730005 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Copper Alloy - Tin Plated |
Positions Per Level 5 | Clamp Material - Plating Copper Alloy - Nickel Plated |
Pitch 0.100" (2.54mm) | Screw Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Current 10 A | Screw Thread M1.6 |
Voltage 150 V | Base Product Number |
Wire Gauge 16-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,59000 Kč | 117,59 Kč |
| 10 | 83,50900 Kč | 835,09 Kč |
| 25 | 73,26640 Kč | 1 831,66 Kč |
| 50 | 66,92480 Kč | 3 346,24 Kč |
| 150 | 59,12900 Kč | 8 869,35 Kč |
| 300 | 55,42983 Kč | 16 628,95 Kč |
| 600 | 52,50060 Kč | 31 500,36 Kč |
| 1 050 | 50,60238 Kč | 53 132,50 Kč |
| Unit Price without VAT: | 117,59000 Kč |
|---|---|
| Unit Price with VAT: | 142,28390 Kč |




