



KF120-2.54-2P-1G | |
|---|---|
DigiKey Part Number | 5912-KF120-2.54-2P-1G-ND |
Manufacturer | |
Manufacturer Product Number | KF120-2.54-2P-1G |
Description | PCB Terminal Block, Pitch 2.54, |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 0.100" (2.54mm) Through Hole |
Category | Color Multiple |
Manufacturer KaiFeng Electronics | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Part Status Active | Contact Material - Plating Copper Alloy - Tin Plated |
Positions Per Level 2 | Clamp Material - Plating Copper Alloy - Nickel Plated |
Pitch 0.100" (2.54mm) | Screw Material - Plating Steel - Zinc Plated |
Wire Gauge 18-26 AWG | Torque - Screw 0.1 Nm (0.88 Lb-In) |
Mounting Type Through Hole | Screw Thread M1.6 |
Wire Termination Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |










