New at DigiKey
6 Position Wire to Board Terminal Block 0.100" (2.54mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Wire to Board Terminal Block 0.100" (2.54mm) Through Hole
KF120-2.54-6P-1G
KF120-2.54-6P-1G

KF120-2.54-6P-1G

DigiKey Part Number
5912-KF120-2.54-6P-1G-ND
Manufacturer
Manufacturer Product Number
KF120-2.54-6P-1G
Description
PCB Terminal Block, Pitch 2.54,
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block 0.100" (2.54mm) Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Multiple
Manufacturer
KaiFeng Electronics
Operating Temperature
-40°C ~ 105°C
Packaging
Bulk
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Part Status
Active
Contact Material - Plating
Copper Alloy - Tin Plated
Positions Per Level
6
Clamp Material - Plating
Copper Alloy - Nickel Plated
Pitch
0.100" (2.54mm)
Screw Material - Plating
Steel - Zinc Plated
Wire Gauge
18-26 AWG
Torque - Screw
0.1 Nm (0.88 Lb-In)
Mounting Type
Through Hole
Screw Thread
M1.6
Wire Termination
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 355
MARKETPLACE PRODUCT
Will ship in approximately 35 days from KaiFeng Electronics
A separate 734,93 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč