
08870 | |
|---|---|
DigiKey Part Number | 1568-08870-ND |
Manufacturer | |
Manufacturer Product Number | 08870 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 1.299" (33.00mm) | |
Recommended Working Height | - | |
Minimum Working Height | 1.043" (26.50mm) | |
Pad Layout Dimension | Circular - 0.040" (1.01mm) (TH) | |
Operating Force - Initial | 120gf | |
Operating Force - Mid Compression | - | |
Plunger Size | 0.059" (1.50mm) Dia | |
Features | - | |
Mating Cycles | - | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |










