Contact Spring Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10114

DigiKey Part Number
1568-10114-ND
Manufacturer
Manufacturer Product Number
10114
Description
CONTACT SPRING LOADED T/H GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Minimum Working Height
1.043" (26.50mm)
Manufacturer
SparkFun Electronics
Pad Layout Dimension
Circular - 0.040" (1.01mm) (TH)
Packaging
Bulk
Operating Force - Initial
120gf
Part Status
Active
Plunger Size
0.059" (1.50mm) Dia
Contact Type
Sleeve & Plunger (Pogo Pins)
Contact Finish
Gold
Mounting Type
Through Hole
Current Rating (Amps)
3A
Maximum Working Height
1.299" (33.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 192
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
Manufacturers Standard Package
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč