Connector Cap (Cover), Sealing 18 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Sealing 18 Black
Lighting Interconnect Solutions
Interconnect Solutions for the Railway Industry

UTS18DCG

DigiKey Part Number
SOU2080-ND
Manufacturer
Manufacturer Product Number
UTS18DCG
Description
CONN SEALING COVER 18 BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Sealing 18 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Sealing
For Use With/Related Products
Trim Trio® UTS Jam Nut Receptacles
Shell Size - Insert
18
Material
Thermoplastic
Features
Contains Strap with Ring, Dust Tight, Waterproof
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1431,72000 Kč431,72 Kč
10366,87700 Kč3 668,77 Kč
25343,90520 Kč8 597,63 Kč
50327,49320 Kč16 374,66 Kč
100311,87070 Kč31 187,07 Kč
250292,36272 Kč73 090,68 Kč
500278,42466 Kč139 212,33 Kč
Manufacturers Standard Package
Unit Price without VAT:431,72000 Kč
Unit Price with VAT:522,38120 Kč