



UTS7183G1SNPT | |
|---|---|
DigiKey Part Number | SOU1866-ND |
Manufacturer | |
Manufacturer Product Number | UTS7183G1SNPT |
Description | CONN RCPT HSG FMALE 4POS PNL MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | UTS7183G1SNPT Models |
Category | Mounting Feature Bulkhead - Rear Side Nut |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Polyamide (PA), Nylon |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 4 (3 + PE) | Shielding Unshielded |
Shell Size - Insert 18-3 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 8 | Operating Temperature -40°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,87000 Kč | 434,87 Kč |
| 10 | 369,54400 Kč | 3 695,44 Kč |
| 25 | 346,39160 Kč | 8 659,79 Kč |
| 50 | 329,86600 Kč | 16 493,30 Kč |
| 100 | 314,12800 Kč | 31 412,80 Kč |
| 250 | 294,47932 Kč | 73 619,83 Kč |
| 500 | 280,44214 Kč | 140 221,07 Kč |
| Unit Price without VAT: | 434,87000 Kč |
|---|---|
| Unit Price with VAT: | 526,19270 Kč |






