
UTP62411S | |
|---|---|
DigiKey Part Number | UTP62411S-ND |
Manufacturer | |
Manufacturer Product Number | UTP62411S |
Description | CONN PLG HSG FMALE 11POS INLINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 11 | |
Shell Size - Insert | 24-11 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 (4), 16 (7) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Polyester, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -25°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 421,45500 Kč | 21 072,75 Kč |
| Unit Price without VAT: | 421,45500 Kč |
|---|---|
| Unit Price with VAT: | 509,96055 Kč |















