
UTP02411P | |
|---|---|
DigiKey Part Number | UTP02411P-ND |
Manufacturer | |
Manufacturer Product Number | UTP02411P |
Description | CONN RCPT HSNG MALE 11POS PNL MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Polyester, Glass Filled |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 11 | Note Contacts Sold Separately |
Shell Size - Insert 24-11 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -25°C ~ 125°C |
Contact Size 8 (4), 16 (7) | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 399,58780 Kč | 19 979,39 Kč |
| Unit Price without VAT: | 399,58780 Kč |
|---|---|
| Unit Price with VAT: | 483,50124 Kč |

















