11 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTG62411SN

DigiKey Part Number
SOU1123-ND
Manufacturer
Manufacturer Product Number
UTG62411SN
Description
CONN PLG HSG FMALE 11POS INLINE
Customer Reference
Detailed Description
11 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
UTG62411SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
Souriau-Sunbank by Eaton
Shell Material
Brass
Series
Shell Finish
Nickel
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Plug Housing
Features
Coupling Nut
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
11
Note
Contacts Sold Separately
Shell Size - Insert
24-11
Insert Material
Thermoplastic, Glass Filled
Contact Type
Crimp
Contact Shape
Circular
Contact Size
8 (4), 16 (7)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1548,47000 Kč548,47 Kč
Unit Price without VAT:548,47000 Kč
Unit Price with VAT:663,64870 Kč