Image for UTP02411PH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP02411PH

DigiKey Part Number
UTP02411PH-ND
Manufacturer
Manufacturer Product Number
UTP02411PH
Description
CONN RCPT HSNG MALE 11POS PNL MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
11 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
11
Shell Size - Insert
24-11
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
8 (4), 16 (7)
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Polyester, Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
IP65 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-25°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100450,73260 Kč45 073,26 Kč
Unit Price without VAT:450,73260 Kč
Unit Price with VAT:545,38645 Kč