


UTL7102G1W3P | |
|---|---|
DigiKey Part Number | SOU1876-ND |
Manufacturer | |
Manufacturer Product Number | UTL7102G1W3P |
Description | CONN RCPT HSNG F/M 6POS PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 (3 + 2 Power + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | UTL7102G1W3P Models |
Category | Fastening Type Latch Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation Keyed |
Series | Shell Material Polyamide (PA), Nylon, Glass Reinforced |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 5VA |
Type For Female Sockets and Male Pins | Shielding Unshielded |
Number of Positions 6 (3 + 2 Power + PE) | Note Contacts Sold Separately |
Shell Size - Insert 10-2 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (3), 20 (3) | Operating Temperature -40°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Rear Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,73000 Kč | 427,73 Kč |
| 10 | 363,55900 Kč | 3 635,59 Kč |
| 25 | 340,78920 Kč | 8 519,73 Kč |
| 50 | 324,52820 Kč | 16 226,41 Kč |
| 100 | 309,04440 Kč | 30 904,44 Kč |
| 250 | 289,71360 Kč | 72 428,40 Kč |
| 500 | 275,90322 Kč | 137 951,61 Kč |
| Unit Price without VAT: | 427,73000 Kč |
|---|---|
| Unit Price with VAT: | 517,55330 Kč |


















