Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



UTL6103G1S | |
|---|---|
DigiKey Part Number | SOU1756-ND |
Manufacturer | |
Manufacturer Product Number | UTL6103G1S |
Description | CONN PLUG HSNG F/M 4POS INLINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | UTL6103G1S Models |
Category | Fastening Type Latch Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation Keyed |
Series | Shell Material Polyamide (PA), Nylon, Glass Reinforced |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 5VA |
Type For Female Sockets and Male Pins | Shielding Unshielded |
Number of Positions 4 (3 + PE) | Note Contacts Sold Separately |
Shell Size - Insert 10-3 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTL6103G1P | Souriau-Sunbank by Eaton | 109 | SOU1755-ND | 427,73000 Kč | Parametric Equivalent |
| UTL6103G1P03 | Souriau-Sunbank by Eaton | 0 | UTL6103G1P03-ND | 334,11160 Kč | Parametric Equivalent |
| UTL6103G1S03 | Souriau-Sunbank by Eaton | 0 | UTL6103G1S03-ND | 334,11160 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,73000 Kč | 427,73 Kč |
| 10 | 363,55900 Kč | 3 635,59 Kč |
| 25 | 340,78920 Kč | 8 519,73 Kč |
| 50 | 324,52820 Kč | 16 226,41 Kč |
| 100 | 309,04440 Kč | 30 904,44 Kč |
| 250 | 289,71360 Kč | 72 428,40 Kč |
| 500 | 275,90322 Kč | 137 951,61 Kč |
| Unit Price without VAT: | 427,73000 Kč |
|---|---|
| Unit Price with VAT: | 517,55330 Kč |






























