Parametric Equivalent
Parametric Equivalent

UTL1102G1W3P03 | |
|---|---|
DigiKey Part Number | UTL1102G1W3P03-ND |
Manufacturer | |
Manufacturer Product Number | UTL1102G1W3P03 |
Description | CONN RCPT HSNG F/M 6POS INLINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 (3 + 2 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | UTL1102G1W3P03 Models |
Category | Fastening Type Latch Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation Keyed |
Series | Shell Material Polyamide (PA), Nylon, Glass Reinforced |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 5VA |
Type For Female Sockets and Male Pins | Shielding Unshielded |
Number of Positions 6 (3 + 2 Power + PE) | Note Contacts Sold Separately |
Shell Size - Insert 10-2 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (3), 20 (3) | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTL1102G1W3S | Souriau-Sunbank by Eaton | 0 | SOU1879-ND | 352,69920 Kč | Parametric Equivalent |
| UTL1102G1W3S03 | Souriau-Sunbank by Eaton | 0 | UTL1102G1W3S03-ND | 337,16080 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 337,16080 Kč | 8 429,02 Kč |
| Unit Price without VAT: | 337,16080 Kč |
|---|---|
| Unit Price with VAT: | 407,96457 Kč |




















