SM20W-3S26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SM20W-3S26
Souriau UTL Series Plastic Connectors | Digi-Key Daily
How to extract Trim Trio contacts

SM20W-3S26

DigiKey Part Number
SOU1266TR-ND - Tape & Reel (TR)
SOU1266CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SM20W-3S26
Description
CONTACT PIN 20-22AWG CRIMP GOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact 20-22 AWG Size 20 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal, Stamped
Contact Type
Pin
Contact Size
20
Wire Gauge or Range - AWG
20-22 AWG
Wire Gauge or Range - mm²
0.32 ~ 0.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
29.5µin (0.75µm)
Termination Finish
Gold
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 512
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
125,26000 Kč25,26 Kč
1021,40800 Kč214,08 Kč
2520,06480 Kč501,62 Kč
5019,10500 Kč955,25 Kč
10018,19140 Kč1 819,14 Kč
25017,05136 Kč4 262,84 Kč
50016,23670 Kč8 118,35 Kč
1 00015,46165 Kč15 461,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,30860 Kč42 925,80 Kč
6 00013,62612 Kč81 756,72 Kč
9 00013,24218 Kč119 179,62 Kč
15 00012,77391 Kč191 608,65 Kč
Manufacturers Standard Package
Unit Price without VAT:25,26000 Kč
Unit Price with VAT:30,56460 Kč