



SM14ML-1S6 | |
|---|---|
DigiKey Part Number | SOU1251-ND |
Manufacturer | |
Manufacturer Product Number | SM14ML-1S6 |
Description | CONN PIN 14AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 14 AWG Stamped |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Souriau-Sunbank by Eaton | Wire Gauge 14 AWG |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 29.5µin (0.75µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 45,92300 Kč | 459,23 Kč |
| 25 | 43,03760 Kč | 1 075,94 Kč |
| 50 | 40,97540 Kč | 2 048,77 Kč |
| 100 | 39,01850 Kč | 3 901,85 Kč |
| 300 | 36,10747 Kč | 10 832,24 Kč |
| 500 | 34,82896 Kč | 17 414,48 Kč |
| 1 000 | 33,16718 Kč | 33 167,18 Kč |
| 2 500 | 31,09199 Kč | 77 729,97 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |

















