Coax, Socket Center, Assembly Contact Gold Crimp 26 AWG Coaxial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coax, Socket Center, Assembly Contact Gold Crimp 26 AWG Coaxial
Souriau UTL Series Plastic Connectors | Digi-Key Daily

RMDX60-36D28

DigiKey Part Number
SOU2134-ND
Manufacturer
Manufacturer Product Number
RMDX60-36D28
Description
CONN SCKT COAX 26AWG GOLD CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Coax, Socket Center, Assembly Contact Gold Crimp 26 AWG Coaxial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
Souriau-Sunbank by Eaton
Wire Gauge
26 AWG
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
29.5µin (0.75µm)
Type
Coaxial
Base Product Number
Pin or Socket
Coax, Socket Center, Assembly
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1709,10000 Kč709,10 Kč
10602,62200 Kč6 026,22 Kč
25564,90480 Kč14 122,62 Kč
50537,95620 Kč26 897,81 Kč
100512,29870 Kč51 229,87 Kč
250480,26456 Kč120 066,14 Kč
Manufacturers Standard Package
Unit Price without VAT:709,10000 Kč
Unit Price with VAT:858,01100 Kč