4 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle Housing Panel Mount
Lighting Interconnect Solutions
Interconnect Solutions for the Railway Industry

UTS0104P

DigiKey Part Number
SOU2070-ND
Manufacturer
Manufacturer Product Number
UTS0104P
Description
CONN RCPT HSNG MALE 4POS PNL MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
UTS0104P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
4
Shell Size - Insert
10-4
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1191,50000 Kč191,50 Kč
10162,69300 Kč1 626,93 Kč
25152,50440 Kč3 812,61 Kč
50145,21800 Kč7 260,90 Kč
100138,28650 Kč13 828,65 Kč
250129,63324 Kč32 408,31 Kč
500123,45018 Kč61 725,09 Kč
1 000117,56381 Kč117 563,81 Kč
Manufacturers Standard Package
Unit Price without VAT:191,50000 Kč
Unit Price with VAT:231,71500 Kč