


RCDX6019D28 | |
|---|---|
DigiKey Part Number | SOU1646-ND |
Manufacturer | |
Manufacturer Product Number | RCDX6019D28 |
Description | CONN PIN COAX 26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coax, Pin Center, Assembly Contact Gold Crimp 26 AWG Coaxial |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Souriau-Sunbank by Eaton | Wire Gauge 26 AWG |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 29.5µin (0.75µm) |
Type Coaxial | Base Product Number |
Pin or Socket Coax, Pin Center, Assembly |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 438,15000 Kč | 1 438,15 Kč |
| 10 | 1 222,39900 Kč | 12 223,99 Kč |
| 25 | 1 145,91120 Kč | 28 647,78 Kč |
| 50 | 1 091,27020 Kč | 54 563,51 Kč |
| 100 | 1 039,24770 Kč | 103 924,77 Kč |
| Unit Price without VAT: | 1 438,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 740,16150 Kč |
















