



MBG4R-11 | |
|---|---|
DigiKey Part Number | SOU1195-ND |
Manufacturer | |
Manufacturer Product Number | MBG4R-11 |
Description | CONN RCPT HSNG FMALE 4POS PNL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Latch Lock |
Series | Shell Material Thermoplastic Polyester |
Packaging Bulk | Housing Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 4 | Insert Material Thermoplastic, Halogen Free |
Shell Size - Insert 4 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 125°C |
Contact Size 16 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,95000 Kč | 423,95 Kč |
| 10 | 360,24200 Kč | 3 602,42 Kč |
| 25 | 337,67320 Kč | 8 441,83 Kč |
| 50 | 321,55920 Kč | 16 077,96 Kč |
| 100 | 306,21800 Kč | 30 621,80 Kč |
| 250 | 287,06364 Kč | 71 765,91 Kč |
| 500 | 273,37926 Kč | 136 689,63 Kč |
| Unit Price without VAT: | 423,95000 Kč |
|---|---|
| Unit Price with VAT: | 512,97950 Kč |
















