
MBG46R-11 | |
|---|---|
DigiKey Part Number | SOU1191-ND |
Manufacturer | |
Manufacturer Product Number | MBG46R-11 |
Description | CONN RCPT HSG FMALE 46POS PNL MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 46 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Latch Lock |
Series | Shell Material Thermoplastic Polyester |
Packaging Bulk | Housing Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 46 | Insert Material Thermoplastic, Halogen Free |
Shell Size - Insert 46 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 125°C |
Contact Size 16 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 281,85830 Kč | 28 185,83 Kč |
| Unit Price without VAT: | 281,85830 Kč |
|---|---|
| Unit Price with VAT: | 341,04854 Kč |

















