Souriau USA-Clipper Series Circular Connectors | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL1P2100

DigiKey Part Number
CL1P2100-ND
Manufacturer
Manufacturer Product Number
CL1P2100
Description
CONN PLUG HSNG MALE 9POS INLINE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
CL1P2100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
9
Shell Size - Insert
2-1
Shell Size, MIL
-
Contact Type
Crimp and Solder Cup
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Twist Latch
Orientation
Keyed
Shell Material
Thermoplastic, Halogen Free
Shell Finish
-
Housing Color
Black
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50232,32180 Kč11 616,09 Kč
Manufacturers Standard Package
Unit Price without VAT:232,32180 Kč
Unit Price with VAT:281,10938 Kč