
SMDMOV4032K471K | |
|---|---|
DigiKey Part Number | 4378-SMDMOV4032K471K-ND |
Manufacturer | Songtian Electronic Technology (HK) Limited |
Manufacturer Product Number | SMDMOV4032K471K |
Description | SMD VARISTOR-4032K471 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 470 V 5 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric) |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Songtian Electronic Technology (HK) Limited | Current - Surge 5 kA |
Packaging Bag | Energy 85J |
Part Status Active | Number of Circuits 1 |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 385 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 423 V | Package / Case 4032 (1080 Metric) |
Varistor Voltage (Typ) 470 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 18,62500 Kč | 186,25 Kč |
| 25 | 16,36160 Kč | 409,04 Kč |
| 50 | 15,05560 Kč | 752,78 Kč |
| 100 | 14,02040 Kč | 1 402,04 Kč |
| 250 | 12,96668 Kč | 3 241,67 Kč |
| 500 | 12,35732 Kč | 6 178,66 Kč |
| 1 000 | 11,87227 Kč | 11 872,27 Kč |
| 5 000 | 11,09324 Kč | 55 466,20 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |





