


LM317LIPWR | |
|---|---|
DigiKey Part Number | 296-20680-2-ND - Tape & Reel (TR) 296-20680-1-ND - Cut Tape (CT) 296-20680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317LIPWR |
Description | IC REG LIN POS ADJ 100MA 8-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM317LIPWR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Voltage - Input (Max) 38V | Supplier Device Package 8-TSSOP |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM317LIDR | Texas Instruments | 52 265 | 296-20678-1-ND | 6,93000 Kč | MFR Recommended |
| LM317LIPW | Texas Instruments | 5 598 | 296-49701-ND | 33,18000 Kč | Parametric Equivalent |
| LM317LIPWR | Texas Instruments | 1 390 | 296-20680-1-ND | 23,31000 Kč | Parametric Equivalent |
| LM317LBDR2G | onsemi | 35 723 | LM317LBDR2GOSCT-ND | 5,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,75600 Kč | 167,56 Kč |
| 25 | 15,12680 Kč | 378,17 Kč |
| 100 | 13,34840 Kč | 1 334,84 Kč |
| 250 | 12,49800 Kč | 3 124,50 Kč |
| 500 | 11,98608 Kč | 5 993,04 Kč |
| 1 000 | 11,69421 Kč | 11 694,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,21745 Kč | 22 434,90 Kč |
| 4 000 | 10,93177 Kč | 43 727,08 Kč |
| 6 000 | 10,78870 Kč | 64 732,20 Kč |
| 10 000 | 10,63026 Kč | 106 302,60 Kč |
| 14 000 | 10,53762 Kč | 147 526,68 Kč |
| 20 000 | 10,44858 Kč | 208 971,60 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |



