


LM317LIPW | |
|---|---|
DigiKey Part Number | 296-49701-ND |
Manufacturer | |
Manufacturer Product Number | LM317LIPW |
Description | IC REG LIN POS ADJ 100MA 8-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM317LIPW Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.5 mA |
Packaging Tube | PSRR 80dB ~ 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Voltage - Input (Max) 38V | Supplier Device Package 8-TSSOP |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM317LIPWR | Texas Instruments | 1 390 | 296-20680-1-ND | 23,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 24,29500 Kč | 242,95 Kč |
| 25 | 22,05640 Kč | 551,41 Kč |
| 150 | 19,04800 Kč | 2 857,20 Kč |
| 300 | 18,23397 Kč | 5 470,19 Kč |
| 600 | 17,56378 Kč | 10 538,27 Kč |
| 1 050 | 17,11037 Kč | 17 965,89 Kč |
| 2 550 | 16,52255 Kč | 42 132,50 Kč |
| 5 100 | 16,15520 Kč | 82 391,52 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |

