New at DigiKey
270 V 5 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDMOV4032K271K

DigiKey Part Number
4378-SMDMOV4032K271K-ND
Manufacturer
Songtian Electronic Technology (HK) Limited
Manufacturer Product Number
SMDMOV4032K271K
Description
SMD VARISTOR-4032K271
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
270 V 5 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
297 V
Manufacturer
Songtian Electronic Technology (HK) Limited
Current - Surge
5 kA
Packaging
Bag
Energy
50J
Part Status
Active
Number of Circuits
1
Maximum AC Volts
175 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
225 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
243 V
Package / Case
4032 (1080 Metric)
Varistor Voltage (Typ)
270 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1018,62500 Kč186,25 Kč
2516,36160 Kč409,04 Kč
5015,05560 Kč752,78 Kč
10014,02040 Kč1 402,04 Kč
25012,96668 Kč3 241,67 Kč
50012,35732 Kč6 178,66 Kč
1 00011,87227 Kč11 872,27 Kč
5 00011,09324 Kč55 466,20 Kč
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč