
SMDMOV3225K471K | |
|---|---|
DigiKey Part Number | 4378-SMDMOV3225K471K-ND |
Manufacturer | Songtian Electronic Technology (HK) Limited |
Manufacturer Product Number | SMDMOV3225K471K |
Description | SMD VARISTOR-3225K471 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 470 V 2.4 kA Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric) |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Songtian Electronic Technology (HK) Limited | Current - Surge 2.4 kA |
Packaging Bag | Energy 42J |
Part Status Active | Number of Circuits 1 |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 385 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 423 V | Package / Case 3225 (8063 Metric) |
Varistor Voltage (Typ) 470 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,50400 Kč | 165,04 Kč |
| 25 | 14,42160 Kč | 360,54 Kč |
| 50 | 13,22040 Kč | 661,02 Kč |
| 100 | 12,26700 Kč | 1 226,70 Kč |
| 250 | 11,29944 Kč | 2 824,86 Kč |
| 500 | 10,73922 Kč | 5 369,61 Kč |
| 1 000 | 10,29343 Kč | 10 293,43 Kč |
| 5 000 | 9,57761 Kč | 47 888,05 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |


