Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm)
333031
333031

333031

DigiKey Part Number
5032-333031-ND
Manufacturer
Manufacturer Product Number
333031
Description
BREADBOARD GENERAL PURPOSE PTH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soldered Electronics
Series
-
Packaging
Bag
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
Plated Through Hole (PTH)
Pitch
0.100" (2.54mm)
Circuit Pattern
Pad Per Hole (Round)
Edge Contacts
-
Hole Diameter
-
Size / Dimension
3.31" L x 2.13" W (84.0mm x 54.0mm)
Board Thickness
-
Material
FR4 Epoxy Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1138,80000 Kč138,80 Kč
5119,26800 Kč596,34 Kč
10112,29700 Kč1 122,97 Kč
25104,20040 Kč2 605,01 Kč
5098,82920 Kč4 941,46 Kč
10094,02270 Kč9 402,27 Kč
25088,43012 Kč22 107,53 Kč
50084,70678 Kč42 353,39 Kč
1 00081,36851 Kč81 368,51 Kč
Manufacturers Standard Package
Unit Price without VAT:138,80000 Kč
Unit Price with VAT:167,94800 Kč