



333030 | |
|---|---|
DigiKey Part Number | 5032-333030-ND |
Manufacturer | |
Manufacturer Product Number | 333030 |
Description | BREADBOARD GENERAL PURPOSE PTH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | - | |
Size / Dimension | 1.81" L x 1.30" W (46.0mm x 33.0mm) | |
Board Thickness | - | |
Material | FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 5 | 73,41000 Kč | 367,05 Kč |
| 10 | 68,91500 Kč | 689,15 Kč |
| 25 | 63,75000 Kč | 1 593,75 Kč |
| 50 | 60,31460 Kč | 3 015,73 Kč |
| 100 | 57,24470 Kč | 5 724,47 Kč |
| 250 | 53,67424 Kč | 13 418,56 Kč |
| 500 | 51,29812 Kč | 25 649,06 Kč |
| 1 000 | 49,16913 Kč | 49 169,13 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |










