Diode 1000 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US2M

DigiKey Part Number
1655-US2MTR-ND - Tape & Reel (TR)
1655-US2MCT-ND - Cut Tape (CT)
1655-US2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US2M
Description
DIODE STANDARD 1000V 2A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Part Status
Active
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1000 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 2 A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES2MShenzhen Slkormicro Semicon Co., Ltd.1 3605399-ES2MCT-ND2,52000 KčParametric Equivalent
In-Stock: 2 415
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,66700 Kč26,67 Kč
1001,64830 Kč164,83 Kč
5001,20150 Kč600,75 Kč
1 0001,05620 Kč1 056,20 Kč
2 0000,93347 Kč1 866,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,74098 Kč3 704,90 Kč
10 0000,66448 Kč6 644,80 Kč
15 0000,62546 Kč9 381,90 Kč
25 0000,58157 Kč14 539,25 Kč
35 0000,55556 Kč19 444,60 Kč
50 0000,53027 Kč26 513,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč