
US2M | |
|---|---|
DigiKey Part Number | 3372-US2MTR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | US2M |
Description | DIODE STANDARD 1000V 2A SMA |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 28pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,65464 Kč | 16 546,40 Kč |
| Unit Price without VAT: | 1,65464 Kč |
|---|---|
| Unit Price with VAT: | 2,00211 Kč |


