
US2M | |
|---|---|
DigiKey Part Number | 1655-US2MTR-ND - Tape & Reel (TR) 1655-US2MCT-ND - Cut Tape (CT) 1655-US2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US2M |
Description | DIODE STANDARD 1000V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2M | Shenzhen Slkormicro Semicon Co., Ltd. | 1 360 | 5399-ES2MCT-ND | 2,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 100 | 1,64830 Kč | 164,83 Kč |
| 500 | 1,20150 Kč | 600,75 Kč |
| 1 000 | 1,05620 Kč | 1 056,20 Kč |
| 2 000 | 0,93347 Kč | 1 866,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,74098 Kč | 3 704,90 Kč |
| 10 000 | 0,66448 Kč | 6 644,80 Kč |
| 15 000 | 0,62546 Kč | 9 381,90 Kč |
| 25 000 | 0,58157 Kč | 14 539,25 Kč |
| 35 000 | 0,55556 Kč | 19 444,60 Kč |
| 50 000 | 0,53027 Kč | 26 513,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |




